807-040-545-108

Heilind Number:EDA807-040-545-108
Manufacturer:EDAC
Manufacturer Number:807-040-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-545-108

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and a total of 40 positions, it offers ample connectivity options for your PCB requirements. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its 5A amperage and .156-inch pitch make it suitable for high-power applications, while the -40 to 105°C operating temperature range ensures reliable functionality across a wide spectrum of conditions. Perfect for Board to Board PCB connections, this straight-mount connector is a versatile and essential component for your electronic assemblies.