807-040-545-112

Heilind Number:EDA807-040-545-112
Manufacturer:EDAC
Manufacturer Number:807-040-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-545-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable choice for any project. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it not only offers durability but also meets strict safety standards. The Copper Alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. With 40 positions in a single row, it offers ample connectivity options. Whether you need it for industrial machinery or consumer electronics, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity game with this essential component.