807-040-547-101

Heilind Number:EDA807-040-547-101
Manufacturer:EDAC
Manufacturer Number:807-040-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-547-101

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row configuration with 40 positions, perfect for seamless board-to-board connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability while complying with safety standards. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. Operating flawlessly in a temperature range of -40 to 105°C, it's ideal for industrial applications. Trust in its straight mount orientation and precise .2-inch row spacing for secure and stable assembly. Elevate your PCB design with this essential component.