807-040-547-102

Heilind Number:EDA807-040-547-102
Manufacturer:EDAC
Manufacturer Number:807-040-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-547-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Featuring a single row with 40 positions, this connector is designed for reliable performance, with a contact material of Copper Alloy ensuring secure connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications, meeting the stringent demands of industrial settings. Its straight mount orientation simplifies installation, making it a versatile and essential component for your connectivity needs. Explore our range of PCB connectors for more solutions tailored to your requirements.