807-040-547-104

Heilind Number:EDA807-040-547-104
Manufacturer:EDAC
Manufacturer Number:807-040-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-547-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector boasts a sleek green design and a robust housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 40 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Perfect for board-to-board applications, this connector guarantees secure and efficient data transfer in challenging environments. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for various industries. Trust in our high-quality connector to meet your connectivity needs with precision and durability. Elevate your PCB assembly process with this essential component.