807-040-553-101

Heilind Number:EDA807-040-553-101
Manufacturer:EDAC
Manufacturer Number:807-040-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-553-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 40 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB integration. Its right-angle mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Trust in its quality to elevate your PCB design experience.