807-040-553-103

Heilind Number:EDA807-040-553-103
Manufacturer:EDAC
Manufacturer Number:807-040-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-553-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-553-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Boasting a vibrant green hue, this connector not only stands out visually but also offers reliable performance with a 5 A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. Featuring a single row layout with 40 positions, it guarantees efficient signal transmission. The Copper Alloy contact material, with a pitch of .156 in, guarantees steadfast connectivity. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.