807-040-553-104

Heilind Number:EDA807-040-553-104
Manufacturer:EDAC
Manufacturer Number:807-040-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-553-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-553-104

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage capacity and is constructed with durable UL 94V-0 Diallyl Phthalate housing material. Featuring a single row layout with 40 positions, it ensures efficient data transmission on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation, it easily integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your connectivity needs. Explore more in our PCB Connectors collection.