807-040-553-107

Heilind Number:EDA807-040-553-107
Manufacturer:EDAC
Manufacturer Number:807-040-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-553-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-553-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a single row configuration and 40 positions, it offers seamless integration on your board. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide easy assembly. Its right-angle mount orientation allows for versatile installation, perfect for space-saving designs. Operating in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.