807-040-553-112

Heilind Number:EDA807-040-553-112
Manufacturer:EDAC
Manufacturer Number:807-040-553-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-553-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-553-112

Detailed Description

Enhance your industrial setup with this High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance, it features a single row with forty positions, ideal for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and longevity even in high-temperature environments. With a copper alloy contact material, it guarantees efficient power transmission at a maximum of 5A. The right-angle mount orientation offers convenient installation, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating flawlessly between -40 to 105°C, this connector is a must-have for your connectivity needs. Elevate your system's performance with this essential component.