807-040-554-101

Heilind Number:EDA807-040-554-101
Manufacturer:EDAC
Manufacturer Number:807-040-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-554-101

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Featuring a single row design with 40 positions, this connector ensures reliable performance with a 5A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers superior durability, while the copper alloy contact material guarantees secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, it seamlessly integrates into your PCB setup. Perfect for right-angle mounting, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component.