807-040-554-103

Heilind Number:EDA807-040-554-103
Manufacturer:EDAC
Manufacturer Number:807-040-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-554-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in extreme conditions. With a current rating of 5 A and copper alloy contacts, it offers robust power transmission. Designed for seamless integration, it has a right-angle mount orientation and a single row with 40 positions, perfect for board-to-board PCB connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the broad operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your electronic assemblies with this essential component, a must-have in any professional kit.