807-040-554-104

Heilind Number:EDA807-040-554-104
Manufacturer:EDAC
Manufacturer Number:807-040-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-554-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector boasts a 5A amperage, with a durable housing crafted from UL 94V-0 Diallyl Phthalate. Featuring a single row layout with 40 positions, it ensures seamless board-to-board connections. The contact material, copper alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for versatile installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding applications. Explore our range of connectors to elevate your PCB assemblies.