807-040-555-201

Heilind Number:EDA807-040-555-201
Manufacturer:EDAC
Manufacturer Number:807-040-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-555-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in high-temperature conditions, while the Copper Alloy contacts provide efficient conductivity. With a pitch of .156 inches and two rows of 40 positions, this connector offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Trust in its straight mount orientation for easy installation, and experience the convenience of secure board-to-board connectivity. Elevate your electronic designs with this essential component.