807-040-555-202

Heilind Number:EDA807-040-555-202
Manufacturer:EDAC
Manufacturer Number:807-040-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-555-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 5A amperage rating, it ensures reliable power transmission. The copper alloy contact material and .156-inch pitch guarantee secure and efficient connections. Boasting two rows and 40 positions, it offers ample versatility for your project needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Perfect for board-to-board applications, its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB design with this essential component.