807-040-555-204

Heilind Number:EDA807-040-555-204
Manufacturer:EDAC
Manufacturer Number:807-040-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-555-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-555-204

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, a reliable solution for demanding applications. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures robust performance even in extreme environments. With a double-row design and 40 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Trust in the durability and efficiency of this connector for seamless board-to-board connections.