807-040-556-203

Heilind Number:EDA807-040-556-203
Manufacturer:EDAC
Manufacturer Number:807-040-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-556-203

Detailed Description

Enhance your high-temperature applications with this efficient Card Edge Connector in a vibrant green hue. Built to withstand challenging environments, it boasts an amperage rating of 5A and features durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable connectivity for up to 40 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Ideal for board-to-board PCB connections, this connector is a must-have for demanding projects. Elevate your setup with this essential component.