807-040-556-204

Heilind Number:EDA807-040-556-204
Manufacturer:EDAC
Manufacturer Number:807-040-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-556-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-556-204

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in demanding environments, this two-row connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With Copper Alloy contacts, it ensures efficient power transmission at a 5A amperage. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. With 40 positions, this connector is ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in extreme conditions. Upgrade your PCB setup with this essential component.