807-040-556-207

Heilind Number:EDA807-040-556-207
Manufacturer:EDAC
Manufacturer Number:807-040-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-556-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features two rows of 40 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate in a striking green hue, guarantees both reliability and safety. With a contact material of copper alloy, it offers superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Trust in our connector to deliver consistent power at 5A, making it an essential choice for your electronic projects.