807-040-557-101

Heilind Number:EDA807-040-557-101
Manufacturer:EDAC
Manufacturer Number:807-040-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-557-101

Detailed Description

Enhance your high-temperature PCB connections with this efficient Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in challenging environments. With a single row and 40 positions, it offers ample connectivity for your circuitry. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation adds versatility to your setup. Operating flawlessly within a wide temperature range from -40 to 105°C, it's perfect for demanding applications in various industries. Elevate your PCB connectivity with this high-performance Card Edge Connector.