807-040-557-102

Heilind Number:EDA807-040-557-102
Manufacturer:EDAC
Manufacturer Number:807-040-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-557-102

Detailed Description

Enhance your high-temperature electronic connections with this premium Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row configuration and 40 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contacts provide reliable power transmission, rated for up to 5A. Featuring a convenient right-angle mount orientation and a pitch of .156 inches, it's perfect for space-conscious designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable operation even in extreme conditions. Trust in its quality for seamless board-to-board connections in your electronic projects.