807-040-557-103

Heilind Number:EDA807-040-557-103
Manufacturer:EDAC
Manufacturer Number:807-040-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-557-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-557-103

Detailed Description

Enhance your PCB connectivity with this high temperature Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a sleek right angle mount orientation. With a rugged housing made of UL 94V-0 Diallyl Phthalate and durable copper alloy contacts, it ensures reliable conductivity in demanding industrial environments. The connector boasts a single row layout with 40 positions, offering ample room for secure connections. Operating flawlessly in temperature extremes ranging from -40 to 105 °C, it is the perfect choice for mission-critical applications. Upgrade your system today with this top-of-the-line connector.