807-040-557-104

Heilind Number:EDA807-040-557-104
Manufacturer:EDAC
Manufacturer Number:807-040-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-557-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage and features durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 40 positions, it offers seamless integration into your setup. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable data transfer. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connection game with this essential component.