807-040-557-107

Heilind Number:EDA807-040-557-107
Manufacturer:EDAC
Manufacturer Number:807-040-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-557-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-557-107

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 40 positions, ensuring seamless integration on your board. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The copper alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, facilitate efficient data transmission. Its right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic systems with this green-colored connector, perfect for demanding industrial applications.