807-040-557-108

Heilind Number:EDA807-040-557-108
Manufacturer:EDAC
Manufacturer Number:807-040-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-557-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-557-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 40 positions and a pitch of .156 inches, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability. With a maximum operating temperature range of -40 to 105°C, it's perfect for high-temperature environments. The right-angle mount orientation offers flexibility in installation. Elevate your PCB connectivity with this essential component.