807-040-557-112

Heilind Number:EDA807-040-557-112
Manufacturer:EDAC
Manufacturer Number:807-040-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-557-112

Detailed Description

Enhance your circuit board connections with this High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and 40 positions, it offers seamless integration for your PCB setup. The right-angle mount orientation and single-row configuration make it perfect for space-saving designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this green-colored connector and experience enhanced functionality.