807-040-558-102

Heilind Number:EDA807-040-558-102
Manufacturer:EDAC
Manufacturer Number:807-040-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate for optimal durability. With a single row design and 40 positions, this connector ensures seamless integration on your board. Crafted with Copper Alloy contacts, it guarantees reliable performance, even in high temperature environments ranging from -40 to 105 °C. The .156 inch pitch and .2 inch row spacing offer precise connectivity, while the Right Angle mount orientation provides versatility in installation. Perfect for a wide range of applications, this connector is a must-have for any electronic project.