807-040-558-103

Heilind Number:EDA807-040-558-103
Manufacturer:EDAC
Manufacturer Number:807-040-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-558-103

Detailed Description

Enhance your PCB connectivity with this High Temperature Card Edge Connector, featuring a vibrant green hue for easy identification. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. The copper alloy contact material and 40 positions provide efficient data transmission, while the 5A amperage rating guarantees stable power delivery. Offering a convenient right-angle mount orientation and a pitch of .156 inches, it seamlessly integrates into your setup. Designed for versatility, this connector is ideal for board-to-board connections, meeting your connectivity needs with ease. Its wide operating temperature range of -40 to 105°C further enhances its functionality, making it the perfect choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.