807-040-558-108

Heilind Number:EDA807-040-558-108
Manufacturer:EDAC
Manufacturer Number:807-040-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-558-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green casing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in any application. With a single row design and 40 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable performance, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive use. The right-angle mount orientation provides flexibility in installation, while the 0.156-inch pitch and 0.2-inch row spacing allow for efficient PCB connections. Elevate your connectivity solutions with this advanced Card Edge Connector.