807-040-558-112

Heilind Number:EDA807-040-558-112
Manufacturer:EDAC
Manufacturer Number:807-040-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for high performance, this connector features a single row of 40 positions with a pitch of .156 inches, perfect for seamless board-to-board connections. Crafted with copper alloy contacts and a housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable power transmission with an amperage of 5A. Its right-angle mount orientation offers space-saving versatility, while its wide operating temperature range of -40 to 105°C guarantees durability in any environment. Upgrade your electronic assemblies with this essential component, offering both quality and efficiency.