807-040-558-201

Heilind Number:EDA807-040-558-201
Manufacturer:EDAC
Manufacturer Number:807-040-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-558-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for reliability, this connector boasts a 5A amperage and features UL 94V-0 Diallyl Phthalate housing for added safety. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board applications, this right-angle mount connector accommodates 40 positions, ensuring efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees performance in various environments. Elevate your connectivity solutions with this essential component.