807-040-558-202

Heilind Number:EDA807-040-558-202
Manufacturer:EDAC
Manufacturer Number:807-040-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-558-202

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also offers exceptional performance. Designed for durability, it can handle up to 5A of current with ease. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection in demanding environments. With two rows of contacts made from Copper Alloy, each positioned precisely at a pitch of .156 inches, this connector offers reliable and efficient connectivity. Its right-angle mount orientation allows for seamless integration onto PCBs, while the wide operating temperature range of -40 to 105 °C guarantees steady functionality in varied conditions. Perfect for use in a range of applications, this connector is a must-have in any electronic setup.