807-040-558-207

Heilind Number:EDA807-040-558-207
Manufacturer:EDAC
Manufacturer Number:807-040-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-558-207

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector in a striking shade of green. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features two rows of copper alloy contacts, each offering 40 positions with a pitch of .156 inches. The right-angle mount orientation and .2-inch row spacing make installation a breeze, while its ability to handle up to 5A of current ensures reliable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a top choice for demanding industrial applications. Trust in its quality construction and performance to keep your devices connected seamlessly.