807-040-558-212

Heilind Number:EDA807-040-558-212
Manufacturer:EDAC
Manufacturer Number:807-040-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-558-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a dual-row configuration and a total of 40 positions, it offers ample connectivity options for your application. The contact material, made from high-quality Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's perfect for industrial and rugged use cases. Its right-angle mount orientation and a pitch of .156 inches make it easy to integrate into your PCB layout. Upgrade your connectivity solutions with this essential component.