807-040-559-101

Heilind Number:EDA807-040-559-101
Manufacturer:EDAC
Manufacturer Number:807-040-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-559-101

Detailed Description

Enhance your high temperature applications with our reliable High Temp Card Edge Connector in vibrant green. Designed for seamless board-to-board connectivity, this connector boasts a single row configuration with a total of 40 positions, perfect for high-density circuitry. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures robust performance and durability in demanding environments. Its right angle mount orientation offers space-saving versatility, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its quality and efficiency for seamless connectivity in your projects.