807-040-559-102

Heilind Number:EDA807-040-559-102
Manufacturer:EDAC
Manufacturer Number:807-040-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-559-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in your PCB setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue, this connector ensures both performance and visual appeal. With a single row layout featuring 40 positions and a pitch of .156 inches, it offers reliable connectivity for your devices. The copper alloy contact material guarantees efficient energy transfer, while its 5A amperage rating caters to power-intensive applications. Perfect for board to board connections, its right-angle mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup with this high-quality connector and experience enhanced performance and durability.