807-040-559-104

Heilind Number:EDA807-040-559-104
Manufacturer:EDAC
Manufacturer Number:807-040-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-559-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-559-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row of 40 contact positions, each crafted from durable copper alloy. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connectivity on your PCB. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and durability even in high-temperature environments, with an operating range of -40 to 105 °C. Its right-angle mount orientation adds versatility to your assembly process. Trust in this connector for efficient and long-lasting board-to-board connections in your electronic projects.