807-040-559-108

Heilind Number:EDA807-040-559-108
Manufacturer:EDAC
Manufacturer Number:807-040-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row of 40 positions with a contact pitch of .156 inches, ensuring seamless board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees reliable operation even in high-temperature environments, with an operating range of -40 to 105 °C. Crafted from copper alloy, the contacts provide efficient conductivity, while the right-angle mount orientation offers flexibility in installation. Ideal for various applications, this connector is a crucial component in ensuring efficient and secure PCB connections.