807-040-559-112

Heilind Number:EDA807-040-559-112
Manufacturer:EDAC
Manufacturer Number:807-040-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-559-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-559-112

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-amperage capability of up to 5 A. With a single row layout, it offers seamless connectivity for up to 40 positions, ensuring efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for space-saving installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for critical applications in various industries. Upgrade your PCB setup with this essential component for seamless board-to-board connections.