807-040-559-201

Heilind Number:EDA807-040-559-201
Manufacturer:EDAC
Manufacturer Number:807-040-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-559-201

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance, this connector ensures secure and efficient data transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in high-temperature environments. With a dual-row configuration and a total of 40 positions, it provides ample connectivity options. The copper alloy contact material and .156-inch pitch offer excellent conductivity, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this high-quality component, a must-have in any electronic setup.