807-040-559-202

Heilind Number:EDA807-040-559-202
Manufacturer:EDAC
Manufacturer Number:807-040-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-559-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-559-202

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double row configuration and 40 positions, it offers ample connectivity for your application. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing adds flexibility in board design. Trust in this connector for seamless and efficient board-to-board connections in your projects.