807-040-559-203

Heilind Number:EDA807-040-559-203
Manufacturer:EDAC
Manufacturer Number:807-040-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-559-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-559-203

Detailed Description

Enhance your high-temperature connectivity solutions with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this 2-row connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission at 5 A. With a .156-inch pitch and .2-inch row spacing, it offers precise board-to-board connections with 40 positions. Its right-angle mount orientation is ideal for space-saving layouts, while an operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Upgrade your PCB assembly with this essential component, perfect for applications in industrial, automotive, and aerospace sectors. Trust in its quality and durability for seamless connectivity in critical systems.