807-040-559-207

Heilind Number:EDA807-040-559-207
Manufacturer:EDAC
Manufacturer Number:807-040-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-559-207

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient conductivity even in demanding environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's ideal for industrial applications. The right-angle mounting orientation and convenient 2-row design with 40 positions offer flexibility in board-to-board connections. Trust in this connector for secure and stable performance, meeting your connectivity needs with ease. Explore more of our high-quality PCB connectors in the Board to Board category.