807-040-559-208

Heilind Number:EDA807-040-559-208
Manufacturer:EDAC
Manufacturer Number:807-040-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-559-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-559-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures reliable power delivery with a 5 A amperage rating. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 40 positions. The right-angle mount orientation allows for convenient board-to-board connections, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your setup with this essential component for efficient and secure data transmission.