807-040-559-212

Heilind Number:EDA807-040-559-212
Manufacturer:EDAC
Manufacturer Number:807-040-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-559-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-559-212

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a compact form factor featuring two rows and forty positions, it offers seamless board-to-board connection in tight spaces. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing ensure reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various industries. Upgrade your PCB assembly with this high-performance component for unparalleled reliability.