807-040-560-201

Heilind Number:EDA807-040-560-201
Manufacturer:EDAC
Manufacturer Number:807-040-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-560-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a robust housing constructed from UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With two rows and a total of 40 positions, it offers seamless integration for your electronic setups. The Copper Alloy contact material guarantees reliable conductivity, even in demanding applications. Featuring a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Trust in our innovative solution to elevate your connectivity needs.