807-040-560-202

Heilind Number:EDA807-040-560-202
Manufacturer:EDAC
Manufacturer Number:807-040-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-560-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery up to 5A. With two rows of 40 positions each, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted for precision, it guarantees a secure and straight mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ultimate solution for your high-temp connectivity needs. Elevate your projects with this essential component in the realm of PCB connectors.