807-040-560-208

Heilind Number:EDA807-040-560-208
Manufacturer:EDAC
Manufacturer Number:807-040-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-560-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-560-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a sleek design that stands out on your circuit board. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees optimal safety and durability. Equipped with two rows of high-quality copper alloy contacts, it offers a total of 40 positions for seamless connectivity. The .156-inch pitch and .2-inch row spacing allow for precise mating with compatible components. Whether straight or right-angle mount orientation, this connector accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive applications. Trust in our cutting-edge technology to elevate your connectivity solutions.