807-040-560-212

Heilind Number:EDA807-040-560-212
Manufacturer:EDAC
Manufacturer Number:807-040-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-560-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge green Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring robust performance in harsh environments. With a double-row configuration and 40 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance and longevity. Perfect for various industries including automotive, industrial, and telecommunications, it's a must-have for your PCB assembly projects. Browse our catalog to discover more high-quality connectors for your specific needs.