807-041-401-104

Heilind Number:EDA807-041-401-104
Manufacturer:EDAC
Manufacturer Number:807-041-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-401-104

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections in high-temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety compliance. With 41 positions in a single row, this connector offers ample connectivity for your electronic devices. Crafted with precision, the contacts are made of high-quality copper alloy, guaranteeing optimal conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide easy installation and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in the performance and durability of our High Temp Card Edge Connector for all your PCB connectivity needs.